Part Details for VJD2DTT1-19900-000 (ALTERNATE: RCV-00109960|VJD2DTT1-19900-000|VJD2DTT119900000) by Carling Technologies
Overview of VJD2DTT1-19900-000 (ALTERNATE: RCV-00109960|VJD2DTT1-19900-000|VJD2DTT119900000) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJD2DTT1-19900-000 (ALTERNATE: RCV-00109960|VJD2DTT1-19900-000|VJD2DTT119900000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Rocker, DP, ON-OFF-ON, Illum, LED, 12VDC, SB Red, White Square, 20A, QC, No Legend | Carling Technologies VJD2DTT1-19900-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3000 / $30.0000 | RFQ |