There are no models available for this part yet.
Overview of VK0450500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VK0450500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VK0450500000G-ND
|
DigiKey | TERM BLOCK HDR 4POS 45DEG 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3363 | Buy Now | |
DISTI #
72329935
|
RS | VK-5.08-4P Green , Contact with bright Tin plated NL66 Open , Mark | Amphenol - Anytek VK0450500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 | RFQ | |
DISTI #
ANYVK0450500000G
|
Heilind Electronics | VK-5.08-4P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2943 / $0.4372 | Buy Now | ||
DISTI #
ANYVK0450500000G
|
Interstate Connecting Components | VK-5.08-4P GREEN CONTACT WI | 0 |
|
Buy Now |