Part Details for VK1072500000G by Anytek Technology Corporation Ltd
Overview of VK1072500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VK1072500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4274-ND
|
DigiKey | TERM BLOCK HDR 10POS 45DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0972 / $2.8000 | Buy Now |
DISTI #
ANYVK1072500000G
|
Heilind Electronics | VK-5.0-10P GREEN WITH FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0600 / $2.2200 | Buy Now | |
DISTI #
ANYVK1072500000G
|
Interstate Connecting Components | VK-5.0-10P GREEN WITH FLANGE | 0 |
|
Buy Now |