Part Details for VK1250500000G by Anytek Technology Corporation Ltd
Overview of VK1250500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VK1250500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK1250500000G-ND
|
DigiKey | TERM BLOCK HDR 12POS 5.08MM Min Qty: 1960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9054 | Buy Now |
DISTI #
72330022
|
RS | VK-5.08-12P Green , Contact with bright Tin plated NL66 Open , Mark | Amphenol - Anytek VK1250500000G RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 | RFQ |
DISTI #
ANYVK1250500000G
|
Heilind Electronics | VK-5.08-12P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.8240 / $1.7260 | Buy Now | |
DISTI #
ANYVK1250500000G
|
Interstate Connecting Components | VK-5.08-12P GREEN CONTACT W | 0 |
|
Buy Now |