Part Details for VK1351500000G by Amphenol Corporation
Overview of VK1351500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VK1351500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK1351500000G
|
Avnet Americas | Conn Wire to Board HDR 13 POS 5.08mm Solder Thru-Hole Box - Bulk (Alt: VK1351500000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 60 Container: Bulk | 0 |
|
$0.8509 | Buy Now |
DISTI #
649-VK13515000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SKT CLOSE 45D | 0 |
|
$1.0100 / $1.0400 | Order Now |
Part Details for VK1351500000G
VK1351500000G CAD Models
VK1351500000G Part Data Attributes
|
VK1351500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VK1351500000G
Amphenol Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |