Part Details for VK200225 by ipf electronic gmbh
Overview of VK200225 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VK200225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK200225
|
TME | Connection lead, M12, PIN: 3, straight, 2m, plug, 4A, VK, -30÷90°C Min Qty: 1 | 0 |
|
$22.2800 | RFQ |