Part Details for VKA0L325 by ipf electronic gmbh
Overview of VKA0L325 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKA0L325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VKA0L325
|
TME | Connection lead, M12, PIN: 4, straight, 10m, plug, 4A, -40÷105°C Min Qty: 1 | 0 |
|
$42.5100 | RFQ |