Part Details for VKAER075 by ipf electronic gmbh
Overview of VKAER075 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKAER075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VKAER075
|
TME | Connection lead, M8, PIN: 3, straight, 15m, plug, 4A, VK, -40÷90°C Min Qty: 1 | 0 |
|
$29.8400 | RFQ |