Part Details for VKB2H0JB-PZC00-1UF by Carling Technologies
Overview of VKB2H0JB-PZC00-1UF by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKB2H0JB-PZC00-1UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VKB2H0JB-PZC00-1UF-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8230 | Buy Now |
DISTI #
691-RCV-37137878
|
Mouser Electronics | Rocker Switches VKB2H0JB-PZC00-1UF | 0 |
|
$23.7500 / $32.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4000 / $30.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.4000 / $30.2200 | Buy Now |