There are no models available for this part yet.
Overview of VL-0136-14-200K by Volex Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-684KLC | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-684KXC | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for VL-0136-14-200K by Volex Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46M3028
|
Newark | Power Cord Nema5-15P/Iec, 2M, 15A, Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C19, Cable Length - Metric:2M, Current Rating:15A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:2000Mm Rohs Compliant: Yes |Volex VL-0136-14-200K RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |