Part Details for VL-1220/HF1N by Panasonic Electronic Components
Overview of VL-1220/HF1N by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VL-1220/HF1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL-1220/HF1N-ND
|
DigiKey | BATTERY LITH 3V 7MAH COIN 12.5MM Min Qty: 720 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4553 | Buy Now |
DISTI #
658-VL-1220/HF1N
|
Mouser Electronics | Coin Cell Battery Lithium Rechargeable Coin 7mAH 3V RoHS: Compliant | 0 |
|
$2.3700 / $2.3900 | Order Now |
Part Details for VL-1220/HF1N
VL-1220/HF1N CAD Models
VL-1220/HF1N Part Data Attributes
|
VL-1220/HF1N
Panasonic Electronic Components
Buy Now
|
Compare Parts:
VL-1220/HF1N
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |