-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Battery, 2330
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VL-2330/HFN by Panasonic Electronic Components is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223302MFA | Renesas Electronics Corporation | 1 OF 8 DECODER | |
5962-9223302M2A | Renesas Electronics Corporation | 1 OF 8 DECODER | |
5962-9223306M2A | Renesas Electronics Corporation | 1 OF 8 DECODER |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL-2330/HFN
|
TME | Re-battery: Li, VL2330, 3V, 50mAh, 2pin,for PCB, Ø23x3.65mm Min Qty: 1 | 718 |
|
$2.7900 / $3.9900 | Buy Now |
DISTI #
000000000007214994
|
Sager | LITHIUM RECHARGEABLE COIN 50MAH 3V Min Qty: 1 | 0 |
|
$3.7600 / $4.2600 | Buy Now |
DISTI #
VL-2330/HFN
|
Avnet Abacus | Rechargeable Battery Lithium Vanadium Pentoxide Coin 0.1mA 3V 50mAh Solder Tab (Alt: VL-2330/HFN) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 31 Weeks, 0 Days | Abacus - 34320 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VL-2330/HFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
VL-2330/HFN
Panasonic Electronic Components
Secondary Battery, 2330
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM | |
Battery Size | 2330 | |
Battery Type | SECONDARY | |
Capacity | 0.05 Ah | |
Cut-off Voltage | 2.5 V | |
Diameter | 23.1 mm | |
Height | 2.95 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | TAB | |
Voltage | 3 V |