Part Details for VL-CBR-2005A by VersaLogic Corp
Overview of VL-CBR-2005A by VersaLogic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VL-CBR-2005A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241-1262-ND
|
DigiKey | 12" 1MM 20-PIN TO 20-PIN DIO CBL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10 In Stock |
|
$32.0000 | Buy Now |