Part Details for VL-COMM-26ECK by VersaLogic Corp
Overview of VL-COMM-26ECK by VersaLogic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FMCOMMS11-EBZ | Analog Devices | 5 GHz Tx/Rx Comms board | |
ADSP-BF704KCPZ-3 | Analog Devices | Low Power Blackfin+, Comm, 300 | |
ADSP-BF704KCPZ-4 | Analog Devices | Low Power Blackfin+, Comm, 400 |
Price & Stock for VL-COMM-26ECK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241-1181-ND
|
DigiKey | SBC 1.6GHZ 1 CORE 1GB/1GB RAM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
42 In Stock |
|
$916.8800 | Buy Now |