There are no models available for this part yet.
Overview of VL-COMM-26EDP by VersaLogic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FMCOMMS11-EBZ | Analog Devices | 5 GHz Tx/Rx Comms board | |
ADSP-BF704KCPZ-3 | Analog Devices | Low Power Blackfin+, Comm, 300 | |
ADSP-BF704KCPZ-4 | Analog Devices | Low Power Blackfin+, Comm, 400 |
Price & Stock for VL-COMM-26EDP by VersaLogic Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1241-1211-ND
|
DigiKey | SBC 1.6GHZ 1 CORE 2GB/2GB RAM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
44 In Stock |
|
$1,064.0600 | Buy Now |