Part Details for VL-EPU-4460-ECP-32 by VersaLogic Corp
Overview of VL-EPU-4460-ECP-32 by VersaLogic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132446-06LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Plug Housing, 6 Positions, Black Color, GW Compatible. | |
61082-044606LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
344-6025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 25 position, open, 5.55mm, Header |
Price & Stock for VL-EPU-4460-ECP-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241-VL-EPU-4460-ECP-32-ND
|
DigiKey | SBC 2.6GHZ 2 CORE 32GB/32GB RAM Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,584.0000 | Buy Now |