Part Details for VL0452510000G by Anytek Technology Corporation Ltd
Overview of VL0452510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VL0452510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL0452510000G-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7704 | Buy Now |
DISTI #
72329711
|
RS | VL-5.08-2*2P Green , Contact with bright Tin plated With flange 90D | Amphenol - Anytek VL0452510000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 | RFQ |
DISTI #
ANYVL0452510000G
|
Heilind Electronics | VL-5.08-22P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7010 / $1.4690 | Buy Now |
DISTI #
ANYVL0452510000G
|
Interstate Connecting Components | VL-5.08-22P GREEN CONTACT WIT | 0 |
|
Buy Now |