There are no models available for this part yet.
Overview of VL1413500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VL1413500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VL1413500000G-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.5MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9926 | Buy Now | |
DISTI #
72329866
|
RS | VL-3.5-2*7P Green , Contact with bright Tin plated Close(B type) 180D ,MARK | Amphenol - Anytek VL1413500000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 | RFQ | |
DISTI #
ANYVL1413500000G
|
Heilind Electronics | VL-3.5-27P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9040 / $1.8930 | Buy Now | ||
DISTI #
ANYVL1413500000G
|
Interstate Connecting Components | VL-3.5-27P GREEN CONTACT WITH | 0 |
|
Buy Now |