Part Details for VL1471510000G by Anytek Technology Corporation Ltd
Overview of VL1471510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VL1471510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL1471510000G-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 5MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2476 | Buy Now |
DISTI #
72329888
|
RS | VL-5.0-2*7P Green(RAL6018/T) , Contact with bright Tin plated Close 90D | Amphenol - Anytek VL1471510000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 | RFQ |
DISTI #
ANYVL1471510000G
|
Heilind Electronics | VL-5.0-27P GREENRAL6018T CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $2.3800 | Buy Now |
DISTI #
ANYVL1471510000G
|
Interstate Connecting Components | VL-5.0-27P GREENRAL6018T CONT | 0 |
|
Buy Now |