Part Details for VL2320/1F2 by Panasonic Electronic Components
Overview of VL2320/1F2 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VL2320/1F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$7.6076 / $10.3740 | Buy Now |
Part Details for VL2320/1F2
VL2320/1F2 CAD Models
VL2320/1F2 Part Data Attributes:
|
VL2320/1F2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
VL2320/1F2
Panasonic Electronic Components
Secondary Battery, Vanadium Pentoxide Lithium, 2320, 3V, 0.03Ah
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8507.80.82.00 | |
Battery Chemistry | VANADIUM PENTOXIDE LITHIUM | |
Battery Size | 2320 | |
Battery Type | SECONDARY | |
Capacity | 0.03 Ah | |
Diameter | 23 mm | |
Height | 2 mm | |
Terminal Type | TAB | |
Voltage | 3 V |