Part Details for VL32B1510000G by Anytek Technology Corporation Ltd
Overview of VL32B1510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VL32B1510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL32B1510000G-ND
|
DigiKey | TERM BLOCK HDR 32POS 90DEG 2.5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4763 | Buy Now |
DISTI #
72330207
|
RS | VL-2*16P-2.50 , close-Green-R/A | Amphenol - Anytek VL32B1510000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 | RFQ |
DISTI #
ANYVL32B1510000G
|
Heilind Electronics | VL-216P-2.50 CLOSE-GREEN-RA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $6.4100 | Buy Now |
DISTI #
ANYVL32B1510000G
|
Interstate Connecting Components | VL-216P-2.50 CLOSE-GREEN-RA | 0 |
|
Buy Now |