Part Details for VL38B1500000G by Anytek Technology Corporation Ltd
Overview of VL38B1500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VL38B1500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL38B1500000G-ND
|
DigiKey | TERM BLOCK HDR 38POS VERT 2.5MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7573 | Buy Now |
DISTI #
72330315
|
RS | VL-2.5-2*19P Green(RAL6018/T) , Contact with bright Tin plated Close 180D | Amphenol - Anytek VL38B1500000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 | RFQ |
DISTI #
ANYVL38B1500000G
|
Heilind Electronics | VL-2.5-219P GREENRAL6018T CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $7.1400 | Buy Now |
DISTI #
ANYVL38B1500000G
|
Interstate Connecting Components | VL-2.5-219P GREENRAL6018T CON | 0 |
|
Buy Now |