Part Details for VL4472510000G by Amphenol Corporation
Overview of VL4472510000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VL4472510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL4472510000G
|
Avnet Americas | VL44725100J0G-500 TB SOCKET WF RA - Bulk (Alt: VL4472510000G) RoHS: Compliant Min Qty: 2004 Package Multiple: 6 Container: Bulk | 0 |
|
$3.1860 | Buy Now |
DISTI #
649-VL44725100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB SOCKET WF RA | 0 |
|
$3.7100 | Order Now |
DISTI #
VL4472510000G
|
Avnet Abacus | (Alt: VL4472510000G) RoHS: Compliant Min Qty: 2004 Package Multiple: 6 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VL4472510000G
VL4472510000G CAD Models
VL4472510000G Part Data Attributes
|
VL4472510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VL4472510000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 44 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |