Part Details for VLA517-11R by Fuji Electric Semiconductors
Overview of VLA517-11R by Fuji Electric Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLA517-11R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IC-517 IGBT DRIVER 4A 2.5kV 40kHz | 0 |
|
$9.5209 / $10.4730 | RFQ |