Part Details for VLA541-01R by Powerex Power Semiconductors
Overview of VLA541-01R by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for VLA541-01R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9972
|
Newark | Igbt Gate Driver, 3A, 400Ns, Sip-14, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:-, Power Switch Type:Igbt, No. Of Pins:14Pins, Ic Case/Package:Sip, Ic Mounting:Through Hole, Input Type:Non-Inverting, Msl:- |Powerex VLA541-01R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VLA541-01R
VLA541-01R CAD Models
VLA541-01R Part Data Attributes
|
VLA541-01R
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLA541-01R
Powerex Power Semiconductors
IC IGBT GATE DVR ISO 3A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |