Part Details for VLB1DJJC-AHB00-000 by Carling Technologies
Overview of VLB1DJJC-AHB00-000 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLB1DJJC-AHB00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R9051
|
Newark | Rocker Sw, Dpdt, 15A, 24V, Panel/Snap-In, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Contura Ii V Series Rohs Compliant: Yes |Carling Technologies VLB1DJJC-AHB00-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3800 / $45.6400 | Buy Now |
DISTI #
432-VLB1DJJC-AHB00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6910 | Buy Now |
DISTI #
691-VLB1DJJCAHB
|
Mouser Electronics | Rocker Switches VLB1DJJCAHB00000 RoHS: Compliant | 5 |
|
$26.3200 / $46.5800 | Buy Now |
DISTI #
71838657
|
RS | Rocker Switch, Sealed, Contura, V-Series | Carling Technologies VLB1DJJC-AHB00-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9200 / $46.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3400 / $30.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3400 / $30.0900 | Buy Now |
Part Details for VLB1DJJC-AHB00-000
VLB1DJJC-AHB00-000 CAD Models
VLB1DJJC-AHB00-000 Part Data Attributes
|
VLB1DJJC-AHB00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VLB1DJJC-AHB00-000
Carling Technologies
Rocker Switch, DPDT, (on)-off-(on), Momentary, 15A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@24VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |