Part Details for VLB1HWDC-A8100-0 by Carling Technologies
Overview of VLB1HWDC-A8100-0 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R89PA8100N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type F,Press Fit Tail,88 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R88PA8100AALF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type E,Press Fit Tail,200 Signal Pin, and ROHS Compliant | |
HM2R89PA8100N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row Right Angle Press-Fit Female, Type F with 88 Signal Pins |
Price & Stock for VLB1HWDC-A8100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VLB1HWDC-A8100-0-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4190 | Buy Now |
DISTI #
691-RCV-00007634
|
Mouser Electronics | Rocker Switches VLB1HWDC-A8100-0 | 0 |
|
$26.7800 / $30.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1600 / $27.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1600 / $27.2100 | Buy Now |
Part Details for VLB1HWDC-A8100-0
VLB1HWDC-A8100-0 CAD Models
VLB1HWDC-A8100-0 Part Data Attributes
|
VLB1HWDC-A8100-0
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VLB1HWDC-A8100-0
Carling Technologies
Rocker Switch, DPDT, (on)-off-(on), Momentary, 15A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@24VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |