-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 120000uH, 15%, 1 Element, Ferrite-Core, SMD, 3924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3624
|
Newark | 10.0Mm X 6.0Mm X 12Mm, -40 To +125 Deg C, 108A, 120Nh, 0.132M/Tape And Reel |Tdk VLBU10060120T-R12L-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-VLBU10060120T-R12L-1CT-ND
|
DigiKey | FIXED IND 120NH 83A 0.12MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.2531 / $2.6900 | Buy Now |
DISTI #
VLBU10060120T-R12L
|
Avnet Americas | Inductor 0.12uH 15% 83A 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLBU10060120T-R12L) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5759 | Buy Now |
DISTI #
810-VLBU10060120R12L
|
Mouser Electronics | Power Inductors - SMD 0.12uH 15% 0.12mOhm 108A RoHS: Compliant | 240 |
|
$1.1800 / $2.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
VLBU10060120T-R12L
|
Avnet Americas | Inductor 0.12uH 15% 83A 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLBU10060120T-R12L) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLBU10060120T-R12L-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLBU10060120T-R12L-1
TDK Corporation
General Purpose Inductor, 120000uH, 15%, 1 Element, Ferrite-Core, SMD, 3924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 3924 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3924 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00012 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 83 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |