-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0154
|
Newark | Inductor, 70Nh, Wirewound, 70A Rohs Compliant: Yes |Tdk VLBU1024660R07MF1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0600 / $1.8000 | Buy Now |
DISTI #
445-VLBU1024660R07MF1CT-ND
|
DigiKey | FIXED IND 70NH 70A 0.23MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23 In Stock |
|
$0.8772 / $1.8800 | Buy Now |
DISTI #
VLBU1024660R07MF1
|
Avnet Americas | Inductor Chip Wirewound 0.07uH 20% 100KHz Ferrite Embossed T/R - Tape and Reel (Alt: VLBU1024660R07MF1) Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1032 | Buy Now |
DISTI #
810-VLBU1024660R07M1
|
Mouser Electronics | Power Inductors - SMD 0.07uH 20% 0.23mOhm 104A RoHS: Compliant | 0 |
|
$1.0100 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLBU1024660R07MF1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLBU1024660R07MF1
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR |