There are no models available for this part yet.
Overview of VLBU6565100T-R15LT by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VLBU6565100T-R15LT by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
445-VLBU6565100T-R15LTCT-ND
|
DigiKey | IND,150NH,52A,0.17M,-40~+125C Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$0.9411 / $2.1200 | Buy Now | |
DISTI #
VLBU6565100T-R15LT
|
Avnet Americas | - Tape and Reel (Alt: VLBU6565100T-R15LT) Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2459 | Buy Now | |
DISTI #
810-VLBU6565100TR15
|
Mouser Electronics | Power Inductors - SMD 150nH 15% 52A 170mOhms 100kHz RoHS: Compliant | 790 |
|
$0.9710 / $2.0800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9160 | Buy Now |