-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.18uH, 15%, 1 Element, Ferrite-Core, SMD, 3120, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9390
|
Newark | 8Mm X 5Mm X 8Mm, -40 To +125 Degc, 65A, 0.18 H, 214M/Tape And Reel |Tdk VLBU805080T-R18L Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181904-1-ND
|
DigiKey | FIXED IND 180NH 65A 0.2 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
626 In Stock |
|
$1.0281 / $2.2000 | Buy Now |
DISTI #
VLBU805080T-R18L
|
Avnet Americas | Inductor 0.18uH 15% 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLBU805080T-R18L) Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2930 | Buy Now |
DISTI #
810-VLBU805080T-R18L
|
Mouser Electronics | Power Inductors - SMD 0.18uH 15% 0.20mOhms 34A 100kHz RoHS: Compliant | 1142 |
|
$1.0100 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.9510 | Buy Now |
DISTI #
VLBU805080T-R18L
|
Avnet Americas | Inductor 0.18uH 15% 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLBU805080T-R18L) Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2930 | Buy Now |
DISTI #
VLBU805080T-R18L
|
Avnet Abacus | (Alt: VLBU805080T-R18L) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLBU805080T-R18L
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLBU805080T-R18L
TDK Corporation
General Purpose Inductor, 0.18uH, 15%, 1 Element, Ferrite-Core, SMD, 3120, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3120 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0002 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 65 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |