VLC6045T-330M
TDK Corporation
Description: General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT

Overview of VLC6045T-330M by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3521AC-2C133-0M100.000000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT3521AI-2CF33-0M156.250000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT3521AC-1CF33-0M11.000000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator

Price & Stock for VLC6045T-330M by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components GENERAL PURPOSE INDUCTOR, 33UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 1120
  • 1 $1.9570
  • 205 $0.7828
  • 1,023 $0.6850
$0.6850 / $1.9570 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 33UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 329
  • 1 $0.4500
  • 54 $0.3000
  • 201 $0.2100
$0.2100 / $0.4500 Buy Now

CAD Models for VLC6045T-330M by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLC6045T-330M by TDK Corporation

VLC6045T-330M
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
2424
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
2424
Construction
Magnetically Shielded
Core Material
Ferrite
DC Resistance
0.18 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
4.5 mm
Package Length
6 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR
Rated Current-Max
1.4 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. VLC6045T-330M
    TDK Corporation
    General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
    VS

Related Parts for VLC6045T-330M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLC6045T-330M by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLC6045T-330M by TDK Corporation

Select Manufacturer
Which Manufacturer of VLC6045T-330M would you like to use for your alert(s)?
  • Please alert me when VLC6045T-330M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLC6045T-330M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLC6045T-330M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLC6045T-330M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLC6045T-330M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLC6045T-330M by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: