There are no models available for this part yet.
Overview of VLCF4018T-470MR34-2 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VLCF4018T-470MR34-2 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 340mA 47uH 20% 340mA SMD4x4mm Power Inductors ROHS | 801 |
|
$0.1781 / $0.3280 | Buy Now |
CAD Models for VLCF4018T-470MR34-2 by TDK Epcos
Related Parts for VLCF4018T-470MR34-2
-
NLCV32T-1R0M-PFFixed Inductors
-
50YXF10MEFC5X11Fixed Capacitors
-
MCR03EZPFX3303Fixed Resistors
-
MPZ1005S221ET000Data Line Filters
-
52885-0374Headers and Edge Type Connectors
-
1N4148WTRectifier Diodes
-
LM2576S-ADJSwitching Regulator or Controllers
-
TPS73601QDBVRQ1Linear Regulator ICs
-
SI1308EDL-T1-GE3Small Signal Field-Effect Transistors