-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1716, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-6543-1-ND
|
DigiKey | FIXED IND 15UH 880MA 170MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1252 In Stock |
|
$0.3028 / $0.7600 | Buy Now |
DISTI #
VLCF4028T-150MR88-
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.05 A, Shielded, 880 mA, 4mm x 4mm x 2.8mm - Tape and Reel (Alt: VLCF4028T-150MR88-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
DISTI #
810-VLCF428T150MR882
|
Mouser Electronics | Power Inductors - SMD 15uH RoHS: Compliant | 1119 |
|
$0.3080 / $0.7400 | Buy Now |
|
Future Electronics | Fixed Inductors 15uH RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3100 / $0.3450 | Buy Now |
DISTI #
VLCF4028T-150MR88-
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.05 A, Shielded, 880 mA, 4mm x 4mm x 2.8mm - Tape and Reel (Alt: VLCF4028T-150MR88-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
DISTI #
VLCF4028T-150MR88
|
TME | Inductor: ferrite, SMD, 15uH, 1.05A, 170mΩ, ±20%, VLCF Min Qty: 500 | 0 |
|
$0.3320 | RFQ |
DISTI #
VLCF4028T-150MR88-
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.05 A, Shielded, 880 mA, 4mm x 4mm x 2.8mm - Tape and Reel (Alt: VLCF4028T-150MR88-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
DISTI #
VLCF4028T-150MR88-2
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 1.05 A, Shielded, 880 mA, 4mm x 4mm x 2.8mm (Alt: VLCF4028T-150MR88-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLCF4028T-150MR88-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLCF4028T-150MR88-2
TDK Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1716, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.05 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |