-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2795
|
Newark | Surface Mount Power Inductor, Vlcf Series, 6.8 H, 30%, Shielded, 0.1 Ohm, 1.69 A Rohs Compliant: Yes |Tdk VLCF4028T-6R8N1R3-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4200 / $0.6470 | Buy Now |
DISTI #
17T7384
|
Newark | Surface Mount Power Inductor, Vlcf Series, 6.8 H, 30%, Shielded, 0.1 Ohm, 1.69 A Rohs Compliant: Yes |Tdk VLCF4028T-6R8N1R3-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6553-1-ND
|
DigiKey | FIXED IND 6.8UH 1.36A 100MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1525 In Stock |
|
$0.3028 / $0.7600 | Buy Now |
DISTI #
VLCF4028T-6R8N1R3-
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 30% 100KHz 1.36A 1515 Blister T/R - Tape and Reel (Alt: VLCF4028T-6R8N1R3-) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
DISTI #
810-VLCF428T6R8N1R32
|
Mouser Electronics | Power Inductors - SMD 6.8uH RoHS: Compliant | 966 |
|
$0.3440 / $0.6600 | Buy Now |
DISTI #
V72:2272_06600271
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.69A 0.1Ohm DCR 1515 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1640 Container: Cut Strips | Americas - 1 |
|
$0.0714 / $0.2731 | Buy Now |
|
Future Electronics | VLCF Series 6.8 uH ±30 % 1.36 A 0.1 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2700 / $0.3000 | Buy Now |
DISTI #
32381876
|
Verical | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.69A 0.1Ohm DCR 1515 T/R Min Qty: 218 Package Multiple: 1 | Americas - 359 |
|
$0.1438 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 6.8UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 1616 | 680 |
|
$0.3000 / $0.7200 | Buy Now |
DISTI #
VLCF4028T-6R8N1R3-2.
|
TTI | Power Inductors - SMD 6.8 UH 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 190 In Stock |
|
$0.6870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLCF4028T-6R8N1R3-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLCF4028T-6R8N1R3-2
TDK Corporation
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.69 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |