-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2764
|
Newark | Inductor, 15Uh, 1.3A, 20%, Shielded, Inductance:15µh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):710Ma, Product Range:Vlcf Series, Power Inductor Case:5Mm X 5Mm X 2Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLCF5020T-150MR71 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3070 / $0.3640 | Buy Now |
DISTI #
445-3199-1-ND
|
DigiKey | FIXED IND 15UH 710MA 256MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2250 / $0.6500 | Buy Now |
DISTI #
VLCF5020T-150MR71
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.3 A, Shielded, 710 mA, 5mm x 5mm x 2mm - Tape and Reel (Alt: VLCF5020T-150MR71) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2842 | Buy Now |
DISTI #
810-VLCF5020T150MR71
|
Mouser Electronics | Power Inductors - SMD 15uH 0.71A 5x5x2.0mm RoHS: Compliant | 4610 |
|
$0.2250 / $0.6700 | Buy Now |
|
Future Electronics | VLCF Series 15 uH ±20 % 710 mA 0.256 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.3A 256mOhm DCR 2020 T/R RoHS: Compliant |
22 In Stock |
|
$0.2438 / $0.3564 | Buy Now |
|
Bristol Electronics | 279 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 200 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 223 |
|
$0.6750 / $1.3500 | Buy Now | |
|
Quest Components | 160 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLCF5020T-150MR71
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLCF5020T-150MR71
TDK Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.256 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |