There are no models available for this part yet.
Overview of VLCF5020T-2R7N1R7 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VLCF5020T-2R7N1R7 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 148 |
|
$0.2812 / $0.7500 | Buy Now | ||
LCSC | 1.76A 2.7uH 30% 1.76A SMD5x5mm Power Inductors ROHS | 95 |
|
$0.1854 / $0.3754 | Buy Now |
CAD Models for VLCF5020T-2R7N1R7 by TDK Epcos
Related Parts for VLCF5020T-2R7N1R7
-
VLCF5020T-3R3N2R0-3Fixed Inductors
-
CL21A476MQCLRNCFixed Capacitors
-
RNF12FTD2K21Fixed Resistors
-
74279260Data Line Filters
-
TSM-110-01-S-SV-PHeaders and Edge Type Connectors
-
FDT457NPower Field-Effect Transistors
-
STM32F205ZGT6Microcontrollers
-
TCR2EE12Linear Regulator ICs
-
67643-0910Telecom and Datacom Connectors