-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3240
|
Newark | Power Inductor, 10Uh, Unshielded, 0.88A Rohs Compliant: Yes |Tdk VLCF5024T-100MR88-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 357 |
|
$0.7910 / $1.2800 | Buy Now |
DISTI #
89T1293
|
Newark | 5Mm X 5Mm, -40 To +105 Degc, 0.88A, 10 H, 92M/Tape And Reel Rohs Compliant: Yes |Tdk VLCF5024T-100MR88-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8739-1-ND
|
DigiKey | FIXED IND 10UH 880MA 92 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
477 In Stock |
|
$0.5047 / $1.1700 | Buy Now |
DISTI #
VLCF5024T-100MR88-
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz 880mA Blister T/R - Tape and Reel (Alt: VLCF5024T-100MR88-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
810-VLCF5024T1MR882
|
Mouser Electronics | Power Inductors - SMD 10uH 0.88A 80mOhms 20% RoHS: Compliant | 2482 |
|
$0.4940 / $0.9500 | Buy Now |
|
Future Electronics | VLCF Series 10 µH±20% 0.88 A 0.092 Ohm DCR Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4800 / $0.5200 | Buy Now |
DISTI #
VLCF5024T-100MR88-2
|
TTI | Power Inductors - SMD 10uH 0.88A 80mOhms 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.4770 / $0.5410 | Buy Now |
DISTI #
VLCF5024T-100MR88-
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz 880mA Blister T/R - Tape and Reel (Alt: VLCF5024T-100MR88-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
VLCF5024T-100MR88
|
TME | Inductor: ferrite, SMD, 10uH, 2.14A, 92mΩ, ±20%, VLCF Min Qty: 500 | 0 |
|
$0.3910 | RFQ |
DISTI #
VLCF5024T-100MR88-2
|
Avnet Abacus | (Alt: VLCF5024T-100MR88-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLCF5024T-100MR88-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLCF5024T-100MR88-2
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.092 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |