-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8847
|
Newark | Power Inductor, 22Uh, Shielded, 0.59A Rohs Compliant: Yes |Tdk VLCF5024T-220MR59-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 497 |
|
$0.7650 / $1.1900 | Buy Now |
DISTI #
89T1297
|
Newark | 5Mm X 5Mm, -40 To +105 Degc, 0.59A, 22 H, 188M/Tape And Reel Rohs Compliant: Yes |Tdk VLCF5024T-220MR59-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8743-1-ND
|
DigiKey | FIXED IND 22UH 590MA 188MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
461 In Stock |
|
$0.5047 / $1.1700 | Buy Now |
DISTI #
VLCF5024T-220MR59-
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.5 A, Shielded, 590 mA, 5mm x 5mm x 2.4mm - Tape and Reel (Alt: VLCF5024T-220MR59-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4270 | Buy Now |
DISTI #
810-VLCF524T220MR592
|
Mouser Electronics | Power Inductors - SMD 22uH 0.59A 164mOhms 20% RoHS: Compliant | 90 |
|
$0.5550 / $1.1500 | Buy Now |
|
Future Electronics | Ind Power Shielded Wirewound 22uH 20% 100KHz 590mA RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5300 / $0.5750 | Buy Now |
DISTI #
VLCF5024T-220MR59
|
TME | Inductor: ferrite, SMD, 22uH, 1.5A, 188mΩ, ±20%, VLCF Min Qty: 500 | 0 |
|
$0.4000 | RFQ |
DISTI #
VLCF5024T-220MR59-2
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 1.5 A, Shielded, 590 mA, 5mm x 5mm x 2.4mm (Alt: VLCF5024T-220MR59-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLCF5024T-220MR59-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLCF5024T-220MR59-2
TDK Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.188 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |