There are no models available for this part yet.
Overview of VLCF5028T-220MR71-2 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VLCF5028T-220MR71-2 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 710mA 22uH 20% 710mA SMD5x5mm Power Inductors ROHS | 227 |
|
$0.2168 / $0.3832 | Buy Now |
CAD Models for VLCF5028T-220MR71-2 by TDK Epcos
Related Parts for VLCF5028T-220MR71-2
-
VLCF4020T-100MR85Fixed Inductors
-
GCM1885C1H392JA16DFixed Capacitors
-
ACM4520V-901-2P-T00Data Line Filters
-
B2B-ZR-SM4-TF(LF)(SN)Headers and Edge Type Connectors
-
IRFBG30PBFPower Field-Effect Transistors
-
ST10F269Z2Q6Microcontrollers
-
SMBJ5.0CATransient Suppressors
-
BF862Small Signal Field-Effect Transistors
-
APTD1608LCGCKVisible LEDs