VLCF5028T-680MR40-2
TDK Corporation
Description: General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT

Overview of VLCF5028T-680MR40-2 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

Price & Stock for VLCF5028T-680MR40-2 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 17T7424
Newark 5Mm X 5Mm, -40 To +105 Degc, 0.4A, 68 H, 460M/Tape And Reel Rohs Compliant: Yes |Tdk VLCF5028T-680MR40-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $0.7190
  • 1,000 $0.6770
$0.6770 / $0.7190 Buy Now
DISTI # 75Y6470
Newark Inductor, 68Uh, 0.93A, 20%, Shielded, Inductance:68µh, Rms Current (Irms):930Ma, Inductor Construction:Shielded, Saturation Current (Isat):400Ma, Product Range:Vlcf Series, Power Inductor Case:5Mm X 5Mm X 2.8Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLCF5028T-680MR40-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.1100
  • 10 $0.8630
  • 25 $0.8140
  • 50 $0.7650
  • 100 $0.7160
$0.7160 / $1.1100 Buy Now
DISTI # 24AC5517
Newark Inductor, 68Uh, 0.93A, 20%, Shielded, Inductance:68µh, Rms Current (Irms):930Ma, Inductor Construction:Shielded, Saturation Current (Isat):400Ma, Product Range:Vlcf Series, Power Inductor Case:5Mm X 5Mm X 2.8Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLCF5028T-680MR40-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $0.6080
  • 1,000 $0.6070
  • 2,000 $0.6020
  • 3,000 $0.5970
$0.5970 / $0.6080 Buy Now
DISTI # 445-6568-1-ND
DigiKey FIXED IND 68UH 400MA 460MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 342
In Stock
  • 1 $1.1500
  • 10 $0.8960
  • 25 $0.8100
  • 50 $0.7504
  • 100 $0.6952
  • 250 $0.6282
  • 500 $0.5816
  • 1,000 $0.5384
  • 1,500 $0.5145
  • 2,500 $0.4859
  • 3,500 $0.4678
  • 5,000 $0.4494
  • 12,500 $0.4375
$0.4375 / $1.1500 Buy Now
DISTI # VLCF5028T-680MR40-
Avnet Americas Power Inductor (SMD), 68 uH, ± 20%, 930 mA, Shielded, 430 mA, 5mm x 5mm x 2.8mm - Tape and Reel (Alt: VLCF5028T-680MR40-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.4270
$0.4270 Buy Now
DISTI # 810-VLCF528T680MR402
Mouser Electronics Power Inductors - SMD 68uH RoHS: Compliant 856
  • 1 $1.1400
  • 10 $0.7510
  • 100 $0.6290
  • 500 $0.6210
  • 1,000 $0.5140
  • 2,500 $0.4490
  • 10,000 $0.4370
$0.4370 / $1.1400 Buy Now
Future Electronics VLCF Series 68 uH ±20 % 400 mA 0.46 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 500 $0.4670
$0.4670 Buy Now
DISTI # VLCF5028T-680MR40
TME Inductor: ferrite, SMD, 68uH, 0.93A, 460mΩ, ±20%, VLCF Min Qty: 500 0
  • 500 $0.4010
$0.4010 RFQ
DISTI # VLCF5028T-680MR40-2
Avnet Abacus Power Inductor (SMD), 68 uH, � 20%, 930 mA, Shielded, 430 mA, 5mm x 5mm x 2.8mm (Alt: VLCF5028T-680MR40-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VLCF5028T-680MR40-2 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLCF5028T-680MR40-2 by TDK Corporation

VLCF5028T-680MR40-2
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
2020
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
2020
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.46 Ω
Inductance-Nom (L)
68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
2.8 mm
Package Length
5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, 7 Inch
Rated Current-Max
0.93 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. VLCF5028T-680MR40-2
    TDK Corporation
    General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for VLCF5028T-680MR40-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLCF5028T-680MR40-2 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLCF5028T-680MR40-2 by TDK Corporation

Select Manufacturer
Which Manufacturer of VLCF5028T-680MR40-2 would you like to use for your alert(s)?
  • Please alert me when VLCF5028T-680MR40-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLCF5028T-680MR40-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLCF5028T-680MR40-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLCF5028T-680MR40-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLCF5028T-680MR40-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLCF5028T-680MR40-2 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: