Part Details for VLD1S00B-AZC00-000 by Carling Technologies
Overview of VLD1S00B-AZC00-000 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLD1S00B-AZC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59C4329
|
Newark | Rocker Switch, Dpdt, 20A, 12V, Panel, Switch Operation:(On)-None-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:V Series, Contact Voltage Vac:- Rohs Compliant: Yes |Carling Technologies VLD1S00B-AZC00-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$12.2200 / $13.8100 | Buy Now |
DISTI #
432-VLD1S00B-AZC00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4010 | Buy Now |
DISTI #
691-VLD1S00BAZC00000
|
Mouser Electronics | Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Non-Illuminated, Sealed Contura II Rocker Black Switch with No Lens and .250 Tab (Q.C.), 6 Terminal baseUL 1054 Recognized RoHS: Compliant | 814 |
|
$7.1100 / $10.3500 | Buy Now |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
1130 In Stock 2500 On Order |
|
$6.7000 / $8.7500 | Buy Now |
DISTI #
VLD1S00B-AZC00-000
|
TTI | Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Non-Illuminated, Sealed Contura II Rocker Black Switch with No Lens and .250 Tab (Q.C.), 6 Terminal baseUL 1054 Recognized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5918 In Stock |
|
$7.3000 / $10.2500 | Buy Now |
DISTI #
000000000000704282
|
Sager | Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Non-Illuminated, Sealed Contura II Rocker Black Switch with No Lens and .250 Tab (Q.C.), 6 Terminal baseUL 1054 Recognized Min Qty: 1 | 989 |
|
$6.9000 / $15.5600 | Buy Now |
DISTI #
3523175
|
element14 Asia-Pacific | ROCKER SWITCH, DPDT, 20A, 12V, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$12.7976 | Buy Now |
DISTI #
3523175
|
Farnell | ROCKER SWITCH, DPDT, 20A, 12V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 6 Days Container: Each | 0 |
|
$12.9189 / $14.6122 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
1130 In Stock 2500 On Order |
|
$6.7000 / $8.7500 | Buy Now |
Part Details for VLD1S00B-AZC00-000
VLD1S00B-AZC00-000 CAD Models
VLD1S00B-AZC00-000 Part Data Attributes
|
VLD1S00B-AZC00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VLD1S00B-AZC00-000
Carling Technologies
Rocker Switch, DPDT, (on)-off-(on), Momentary, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |