Part Details for VLD25-350-SMT-TR by CUI Inc
Overview of VLD25-350-SMT-TR by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for VLD25-350-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4812
|
Newark | Led Driver (Dc) 350Ma 5.5 48Vinput 3.3 36Voutput |Cui VLD25-350-SMT-TR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 | Buy Now |
DISTI #
490-VLD25-350-SMT-TR
|
Mouser Electronics | LED Power Supplies LED driver (dc) , 300 mA, 5.5-48 Vdc input, 3.3-36 Vdc output, SMT, T&R package | 0 |
|
$8.4800 / $12.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 | 0 |
|
$7.9400 | Buy Now |
|
Onlinecomponents.com | 300~700 mA Output, SMT, Constant Current Led Driver, Dc-Dc Converter - 3.3~36 Vdc, 0.35 A, 12.25 W, 5.5~48 Vdc Input Range RoHS: Compliant |
505 Partner Stock |
|
$7.8100 / $9.3800 | Buy Now |
DISTI #
000000000006367402
|
Sager | LED Power Supplies LED driver (dc) , 350 mA, 5.5~48 Vdc input, 3.3~36 Vdc output, SMT, T&R package Min Qty: 1 | 0 |
|
$8.7300 / $10.1800 | Buy Now |
|
Master Electronics | 300~700 mA Output, SMT, Constant Current Led Driver, Dc-Dc Converter - 3.3~36 Vdc, 0.35 A, 12.25 W, 5.5~48 Vdc Input Range RoHS: Compliant |
505 Partner Stock |
|
$7.8100 / $9.3800 | Buy Now |
Part Details for VLD25-350-SMT-TR
VLD25-350-SMT-TR CAD Models
VLD25-350-SMT-TR Part Data Attributes
|
VLD25-350-SMT-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VLD25-350-SMT-TR
CUI Inc
LED SUPPLY CC BUCK 3.3-36V 350MA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-16/6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-07 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 48 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 23.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 8.1 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 12.6 W | |
Trim/Adjustable Output | YES | |
Width | 13.7 mm |