Part Details for VLD2UHNB-AAC00-000 by Carling Technologies
Overview of VLD2UHNB-AAC00-000 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLD2UHNB-AAC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1072
|
Newark | Switch, Rocker, Dpst, 20A, Black, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:V Series, Contact Current Ac Max:- Rohs Compliant: Yes |Carling Technologies VLD2UHNB-AAC00-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$26.0900 / $37.4900 | Buy Now |
DISTI #
VLD2UHNB-AAC00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1530 | Buy Now |
DISTI #
691-VLD2UHNBAAC00000
|
Mouser Electronics | Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal baseUL 1054 Recognized RoHS: Compliant | 11 |
|
$27.1500 / $40.9700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
95 In Stock |
|
$24.4000 / $47.3400 | Buy Now |
DISTI #
62477199
|
Verical | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2229 | Americas - 92 |
|
$33.6830 / $61.5420 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
95 In Stock |
|
$24.4000 / $47.3400 | Buy Now |
Part Details for VLD2UHNB-AAC00-000
VLD2UHNB-AAC00-000 CAD Models
VLD2UHNB-AAC00-000 Part Data Attributes
|
VLD2UHNB-AAC00-000
Carling Technologies
Buy Now
|
Compare Parts:
VLD2UHNB-AAC00-000
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |