Part Details for VLD3S005-8ZZ00-000 by Carling Technologies
Overview of VLD3S005-8ZZ00-000 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLD3S005-8ZZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VLD3S005-8ZZ00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0270 | Buy Now |
DISTI #
691-RCV-00112526
|
Mouser Electronics | Rocker Switches VLD3S005-8ZZ00-000 | 0 |
|
$17.5600 / $22.0500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.5600 / $17.4400 | Buy Now | |
|
Master Electronics | 0 |
|
$8.5600 / $17.4400 | Buy Now |
Part Details for VLD3S005-8ZZ00-000
VLD3S005-8ZZ00-000 CAD Models
VLD3S005-8ZZ00-000 Part Data Attributes
|
VLD3S005-8ZZ00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VLD3S005-8ZZ00-000
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |