Part Details for VLDAA60B-A9C00-000 by Carling Technologies
Overview of VLDAA60B-A9C00-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLDAA60B-A9C00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VLDAA60B-A9C00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2420 | Buy Now |
DISTI #
691-VLDAA60BA9C00000
|
Mouser Electronics | Rocker Switches DPDT (ON)OFF(ON) 20A 12V SuperBrightGree RoHS: Compliant | 1 |
|
$14.7700 / $23.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0800 / $18.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0800 / $18.5000 | Buy Now |
Part Details for VLDAA60B-A9C00-000
VLDAA60B-A9C00-000 CAD Models
VLDAA60B-A9C00-000 Part Data Attributes
|
VLDAA60B-A9C00-000
Carling Technologies
Buy Now
|
Compare Parts:
VLDAA60B-A9C00-000
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |