Part Details for VLF10040T-220M2R5 by TDK Epcos
Overview of VLF10040T-220M2R5 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLF10040T-220M2R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5A 22uH 20% SMD10x9.7mm Power Inductors ROHS | 178 |
|
$0.8151 / $1.3287 | Buy Now |