-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3938, CHIP, 10040
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLF10040T-331MR67
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 20%, 700 mA, Shielded, 670 mA, 10mm x 9.7mm x 4mm (Alt: VLF10040T-331MR67) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLF10040T-331MR67
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF10040T-331MR67
TDK Corporation
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3938, CHIP, 10040
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 3938 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3938 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.87 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.7 mm | |
Packing Method | TR | |
Rated Current-Max | 0.67 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |