-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3938, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T4929
|
Newark | Inductor, 10Uh, 4.3A, +20%, Inductance:10Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):4.3A, Product Range:Vlf Series, Power Inductor Case:10Mm X 9.7Mm X 4.5Mm, Dc Resistance Max:0.029Ohm Rohs Compliant: Yes |Tdk VLF10045T-100M4R3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
VLF10045T-100M4R3
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 4.3 A, Shielded, 4.3 A, 10mm x 9.7mm x 4.5mm (Alt: VLF10045T-100M4R3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 2390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLF10045T-100M4R3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF10045T-100M4R3
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3938, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 3938 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3938 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.7 mm | |
Packing Method | TR | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |