VLF10045T-150M3R5
TDK Corporation
Description: General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3938, ROHS COMPLIANT

Overview of VLF10045T-150M3R5 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VLF10045T-150M3R5 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   279
RFQ
Quest Components GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 3938 261
  • 1 $0.7359
  • 34 $0.4906
  • 123 $0.3434
$0.3434 / $0.7359 Buy Now
DISTI # VLF10045T-150M3R5
Avnet Abacus Power Inductor (SMD), 15 uH, � 20%, 3.5 A, Shielded, 3.5 A, 10mm x 9.7mm x 4.5mm (Alt: VLF10045T-150M3R5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741000232849
Chip1Stop Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.5A 43mOhm DCR T/R RoHS: Compliant pbFree: Yes 1
  • 5 $0.2480
$0.2480 Buy Now

CAD Models for VLF10045T-150M3R5 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLF10045T-150M3R5 by TDK Corporation

VLF10045T-150M3R5
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
3938
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
3938
Construction
Magnetically Shielded
Core Material
Ferrite
DC Resistance
0.043 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
4.5 mm
Package Length
10 mm
Package Style
SMT
Package Width
9.7 mm
Packing Method
TR
Rated Current-Max
3.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. VLF10045T-150M3R5
    TDK Corporation
    General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3938, ROHS COMPLIANT
    VS

Related Parts for VLF10045T-150M3R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLF10045T-150M3R5 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLF10045T-150M3R5 by TDK Corporation

Select Manufacturer
Which Manufacturer of VLF10045T-150M3R5 would you like to use for your alert(s)?
  • Please alert me when VLF10045T-150M3R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLF10045T-150M3R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLF10045T-150M3R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLF10045T-150M3R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLF10045T-150M3R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLF10045T-150M3R5 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: